
Aluminum electrolytic capacitor with 3300µF capacitance and 63V DC rated voltage. Features 20% tolerance, 105mΩ ESR, and 4.1A ripple current. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 25mm diameter by 30mm height. Rated for 3000 hours at 85°C, with a leakage current of 1.36788mA.
Panasonic ECOS1JP332CA technical specifications.
| Capacitance | 3.3mF |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.36788mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.1A |
| Ripple Current (AC) | 4.1A |
| RoHS Compliant | Yes |
| Series | TSUP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECOS1JP332CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
