This Panasonic ECOS1JP392BB is a 22mm x 45mm aluminum electrolytic capacitor with a capacitance of 3900uF and a voltage rating of 63VDC. It features a standard ESR and a large can design with a low profile. The capacitor is rated for operation between -40°C and 85°C and has a lifetime of 3000 hours. It has a snap-in termination style and a lead diameter of 0.8mm with a terminal pitch of 10mm.
Panasonic ECOS1JP392BB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 45 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 45 |
| Capacitance | 3900uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.098Ohm |
| Ripple Current | 4440mA |
| Leakage Current | 1487.04@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECOS1JP392BB to view detailed technical specifications.
No datasheet is available for this part.