Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rated voltage. Features 20% tolerance, 50mΩ ESR, and 4.42A ripple current. Designed for through-hole mounting with snap-in terminals, measuring 25mm in diameter and 40mm in height. Operates from -40°C to 85°C with a 3000-hour life expectancy.
Panasonic ECOS1VP103CA technical specifications.
| Capacitance | 10mF |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.7748mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.42A |
| Ripple Current (AC) | 4.42A |
| RoHS Compliant | Yes |
| Series | TSUP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECOS1VP103CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.