This Panasonic ECOS2DA151CL is a 200VDC rated, 150uF aluminum electrolytic capacitor with 20% tolerance and 1.326 ohms ESR. It features a snap-in termination style and a low profile construction with an aluminum cylindrical can. The capacitor is designed for through hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 105 degrees Celsius and has a high ripple current rating of 650mA. With a lifetime of 2000 hours, this capacitor is suitable for various applications requiring a reliable and efficient electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.326Ohm |
| Ripple Current | 650mA |
| Leakage Current | 519.62@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |