
Surface mount film capacitor with 100nF capacitance and 16V voltage rating. Features 20% tolerance, PPS dielectric, and a 0805 (2012 metric) case size. Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic ECP-U1C104MA5 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | PPS |
| Height | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP-U(A) |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECP-U1C104MA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.