
Surface mount film capacitor with 1µF capacitance and 20% tolerance. Features a 16V DC rated voltage and a 1210 (3225 metric) case code. Constructed with PPS dielectric, offering a dissipation factor of 1.5% and operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic ECP-U1C105MA5 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dissipation Factor | 1.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP-U(A) |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECP-U1C105MA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.