
Surface mount film capacitor with 150nF capacitance and 20% tolerance. Features a 16V DC rated voltage and operates across a -40°C to 85°C temperature range. Constructed with a PPS dielectric and housed in a 1206 (3216 metric) case. Dissipation factor is 1.5%, with lead-free and RoHS compliant termination.
Panasonic ECP-U1C154MA5 technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | PPS |
| Dissipation Factor | 1.5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP-U(A) |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECP-U1C154MA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.