The ECPU1E103KB5 is a film capacitor from Panasonic with a capacitance of 0.01uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor is a surface mount device with a width of 0.8mm and a height of 0.6mm. It is part of the ECPU(B) series and the ECPU(25V,K TOL) series.
Panasonic ECPU1E103KB5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | ECPU(B) |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECPU(25V,K TOL) |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECPU1E103KB5 to view detailed technical specifications.
No datasheet is available for this part.