This film capacitor has a capacitance of 1uF and can withstand a DC voltage of 25VDC with a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is constructed in a flat form and measures 3.2 X 1.6 X 1.4mm. It can operate within a temperature range of -40°C to 105°C.
Panasonic ECPU1E105KB5 technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 3.2 X 1.6 X 1.4mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECPU1E105KB5 to view detailed technical specifications.
No datasheet is available for this part.