The ECPU1E153JB5 from Panasonic is a film capacitor with a capacitance of 0.015uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for surface mount applications and has a height of 0.6mm and a width of 0.8mm. It is part of the ECPU(B) series and has a tolerance of J.
Panasonic ECPU1E153JB5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | ECPU(B) |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECPU(25V,J TOL) |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECPU1E153JB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.