Panasonic ECPU1E223KB5 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 1.6 X 0.8 X 0.6mm |
| Package/Case | 0603 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECPU1E223KB5 to view detailed technical specifications.
No datasheet is available for this part.