The Panasonic ECPU1E224JB5 is a surface mount film capacitor with a capacitance of 0.22uF and a working voltage of 25VDC. It has a tolerance of 5% and is rated for operation between -40°C and 105°C. The capacitor is constructed in a flat configuration and measures 3.2mm x 1.6mm x 0.8mm in size.
Panasonic ECPU1E224JB5 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECPU1E224JB5 to view detailed technical specifications.
No datasheet is available for this part.