The ECPU1E473KB5 is a film capacitor with a capacitance of 0.047uF and a voltage rating of 25VDC. It has a tolerance of 10% and is designed for surface mount applications. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is constructed as a flat component with a size of 2 X 1.25 X 0.8 and packaged in an 0805 case.
Panasonic ECPU1E473KB5 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 2 X 1.25 X 0.8mm |
| Package/Case | 0805 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECPU1E473KB5 to view detailed technical specifications.
No datasheet is available for this part.