The ECPU1E474JB5 is a 25VDC rated film capacitor with a capacitance of 0.47uF and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with a flat construction and is mounted via surface mount technology. It measures 3.2 by 1.6 by 1 millimeters in size and is housed in a 1206 package.
Panasonic ECPU1E474JB5 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 3.2 X 1.6 X 1mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECPU1E474JB5 to view detailed technical specifications.
No datasheet is available for this part.