
The ECQ-E10123KF is a 12nF general purpose film capacitor from Panasonic. It features a radial package with a maximum height of 0.512inch and a lead pitch of 12.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a bulk packaging option with 1000 pieces per package.
Panasonic ECQ-E10123KF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 12.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10123KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
