
This 180nF film capacitor is rated for 125V with a tolerance of 10%. It has a radial package with a seated height of 1.063inch and a lead pitch of 17.5mm. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -40°C and 105°C. It is RoHS compliant and available in quantities of 1000 in bulk packaging.
Panasonic ECQ-E10184KFB technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 17.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10184KFB to view detailed technical specifications.
No datasheet is available for this part.