The ECQ-E10223JFB is a 22nF film capacitor from Panasonic with a PET dielectric material and a radial package. It is designed for through hole mounting with a lead pitch of 12.5mm and a length of 15.5mm. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 1000 units.
Panasonic ECQ-E10223JFB technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10223JFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.