Cap 1.2uF 100VDC PLYE 20% 17.5 X 9 X 16.5mm RDL 15mm
Panasonic ECQ-E1125MZ technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 9 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQ-E1125MZ to view detailed technical specifications.
No datasheet is available for this part.