
The ECQ-E1183KF is a 18nF radial film capacitor from Panasonic, featuring a PET polyester dielectric material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 1000 pieces per package. It has a lead pitch of 27.5mm and a lead length of 20mm, with PC pins for termination. The capacitor is rated for a DC voltage of 100V with a 10% tolerance.
Panasonic ECQ-E1183KF technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.7mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1183KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
