Panasonic ECQ-E12102JE technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12102JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
