
The ECQ-E12123KF is a 12nF PET film capacitor with a 125V AC voltage rating and 10% tolerance. It features a radial package with a lead pitch of 17.5mm and a length of 21mm. The capacitor is designed for through hole mounting and is available in bulk packaging with a quantity of 1000 units. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ECQ-E12123KF is RoHS compliant and part of the ECQ-E(F) series.
Panasonic ECQ-E12123KF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 17.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12123KF to view detailed technical specifications.
No datasheet is available for this part.