
The ECQ-E12182RKF is a 1.8nF PET film capacitor with a 125V voltage rating and 10% tolerance. It has a radial package with a 7.5mm lead pitch and a length of 15.5mm. The capacitor is designed for through hole mounting and is available in a package quantity of 500. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-E12182RKF technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12182RKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
