
The ECQ-E12183RJF is a 18nF PET film capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and has a voltage rating of 125V AC. The capacitor is RoHS compliant and features a polyester dielectric material.
Panasonic ECQ-E12183RJF technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.768inch |
| Lead Pitch | 7.5mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1.25kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E12183RJF to view detailed technical specifications.
No datasheet is available for this part.
