
Radial film capacitor with 560nF capacitance and 10% tolerance. Features a 100V DC rated voltage and PET dielectric. Dimensions are 12mm (length) x 5.5mm (width) x 10.9mm (height), with a 10mm lead pitch and 0.6mm lead diameter. Designed for through-hole PCB mounting, operating from -40°C to 105°C, and supplied in bulk packaging. RoHS compliant.
Panasonic ECQ-E1564KF technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.9mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQE(F) |
| Size | 10.9mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1564KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.