Panasonic ECQ-E1683KF technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E1683KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.