
Radial film capacitor with 10nF capacitance and 250V DC / 150V AC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 7.5mm lead pitch and straight PC pin terminations. Dimensions are 10.3mm (L) x 4.3mm (W) x 7.4mm (H) with a 0.6mm lead diameter. RoHS compliant and supplied in bulk packaging.
Panasonic ECQ-E2103JF technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 250V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2103JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
