Panasonic ECQ-E2103KB3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2103KB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
