
The ECQ-E2123JB is a 12nF PET polyester film capacitor with a voltage rating of 250V. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 1000 units.
Panasonic ECQ-E2123JB technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2123JB to view detailed technical specifications.
No datasheet is available for this part.
