
The ECQ-E2123KB3 is a 12nF film capacitor from Panasonic with a DC rated voltage of 250V and a tolerance of 10%. It features a radial package with a lead pitch of 5mm and a length of 7.9mm, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in quantities of 2000 per reel.
Panasonic ECQ-E2123KB3 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2123KB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
