The ECQ-E2123KZS is a 250VDC film capacitor with a capacitance of 0.012uF and a tolerance of 10%. It has a dielectric of PET and is rated for a DC voltage of 250V. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for through hole mounting with a radial termination style and measures 12.5 X 5 X 8.5 in size. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E2123KZS technical specifications.
| Capacitance | 0.012uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQ-E2123KZS to view detailed technical specifications.
No datasheet is available for this part.