
This 15nF film capacitor from Panasonic features a radial package with a 5mm lead pitch and a polyester dielectric material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a tape and reel packaging with 2000 pieces per package. It is designed for through hole mounting and has a DC rated voltage of 250V with a tolerance of 5%.
Panasonic ECQ-E2153JB3 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2153JB3 to view detailed technical specifications.
No datasheet is available for this part.
