
The ECQ-E2155KFB is a 1.5uF polyester film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 10mm and a height of 16.8mm. The capacitor is through-hole mounted and has a tolerance of 10%. It is RoHS compliant and available in bulk packaging with 1000 units per package.
Panasonic ECQ-E2155KFB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.8mm |
| Height - Seated (Max) | 0.858inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155KFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
