
The ECQ-E2183JFB is a 18nF PET polyester film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial lead capacitor with a lead pitch of 7.5mm and a length of 10.3mm, suitable for through hole mounting. The capacitor is RoHS compliant and available in a bulk packaging quantity of 1000 pieces.
Panasonic ECQ-E2183JFB technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2183JFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
