
Radial film capacitor with 1.8µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm (length) x 7.5mm (width) x 15.5mm (height) with a 22.5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Panasonic ECQ-E2185KF technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2185KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
