
The ECQ-E2223KBB is a 22nF PET film capacitor from Panasonic, rated for 250V DC. It features a radial package with a 5mm lead pitch and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in a bulk packaging quantity of 1000 units.
Panasonic ECQ-E2223KBB technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2223KBB to view detailed technical specifications.
No datasheet is available for this part.
