The ECQ-E2223KF3 is a 22nF PET film capacitor with a DC rated voltage of 250V and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel. It is RoHS compliant and has a termination of radial with a lead diameter of 0.6mm and a lead pitch of 5mm.
Panasonic ECQ-E2223KF3 technical specifications.
| Capacitance | 22nF |
| Dielectric | PET |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2223KF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
