
220nF, 250V DC rated polyester film capacitor with 10% tolerance. Features a radial package with 7.5mm lead pitch, 0.5mm lead diameter, and straight lead style. Operating temperature range from -40°C to 105°C. Dimensions are 10.3mm (L) x 5.4mm (D) x 10.5mm (H) with a 5.5mm width. Suitable for through-hole PCB mounting and supplied in bulk packaging. RoHS compliant.
Panasonic ECQ-E2224KB technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2224KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
