
The ECQ-E2473JB3 is a 47nF film capacitor from Panasonic with a DC rated voltage of 250V. It features a radial package with a 5mm lead pitch and a length of 7.9mm. The capacitor is designed for through hole mounting and is available in a tape and reel packaging with 1500 units per package. The operating temperature range is from -40°C to 105°C.
Panasonic ECQ-E2473JB3 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2473JB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
