
Radial film capacitor with 470nF capacitance and 5% tolerance. Features a 250V DC rating and PET polyester dielectric. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 105°C. RoHS compliant.
Panasonic ECQ-E2474JB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
