
Radial film capacitor with 470nF capacitance and 5% tolerance, rated for 250VDC. Features a polyester dielectric and through-hole mounting for PCB applications. Operating temperature range is -40°C to 105°C. Dimensions include a 15mm lead pitch, 0.6mm lead diameter, and a body measuring 18.5mm x 5.3mm x 12.5mm.
Panasonic ECQ-E2474JF technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
