
The ECQ-E2823JB3 is a 82nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 5%. The capacitor is packaged in a radial package with a lead pitch of 5mm and is designed for through hole mount. It is available in quantities of 1500 and is packaged on tape and reel.
Panasonic ECQ-E2823JB3 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823JB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
