
The ECQ-E2823JBB is a 82nF PET polyester film capacitor from Panasonic, rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 5mm and a length of 7.9mm, suitable for through hole mounting. This capacitor is part of the ECQ-E(B) series and has a termination type of PC pins, with a packaging quantity of 1000 pieces in bulk packaging.
Panasonic ECQ-E2823JBB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823JBB to view detailed technical specifications.
No datasheet is available for this part.
