
This 82nF film capacitor from Panasonic features a polyester dielectric material and a radial package with a 7.5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations. It is designed for use in general applications and is part of the ECQ-E(F) series.
Panasonic ECQ-E2823JFB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823JFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
