
The ECQ-E2823JFW is an 82nF PET film capacitor from Panasonic, rated for 250V DC with a tolerance of 5%. It features a radial package with a lead pitch of 7.5mm and a length of 10.3mm. This capacitor is designed for through hole mounting and operates within a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 1000 pieces.
Panasonic ECQ-E2823JFW technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823JFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
