
The ECQ-E2823KBB is a 82nF film capacitor with a DC rated voltage of 250V and a tolerance of 10%. It has a radial package with a lead pitch of 5mm and a length of 7.9mm. The capacitor is designed for through hole mounting and is available in a bulk packaging with 1000 units per package. It operates over a temperature range of -40°C to 105°C.
Panasonic ECQ-E2823KBB technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
