
The ECQ-E2823KFW is an 82nF PET film capacitor from Panasonic, rated for 250V with a tolerance of 10%. It features a radial package with a lead pitch of 7.5mm and a length of 10.3mm, suitable for through-hole mounting. This capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. Available in bulk packaging with 1000 units per package.
Panasonic ECQ-E2823KFW technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2823KFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
