
Radial film capacitor with 8.2µF capacitance and 10% tolerance. Features a 250V DC voltage rating and PET polyester dielectric. Designed for through-hole PCB mounting with a 27.5mm lead pitch. Operating temperature range is -40°C to 105°C. Lead diameter is 0.8mm, with a 20mm lead length.
Panasonic ECQ-E2825KF technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 23.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2825KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
