Panasonic ECQ-E4103KFB technical specifications.
| Capacitance | 10nF |
| Dielectric | PET |
| Height | 0.291inch |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4103KFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.