The ECQ-E4123JFW is a 12nF film capacitor from Panasonic, rated for 400V DC. It features a radial package with a lead pitch of 7.5mm and a length of 10.3mm. This capacitor is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 105°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 1000 units per package.
Panasonic ECQ-E4123JFW technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4123JFW to view detailed technical specifications.
No datasheet is available for this part.