
The ECQ-E4123KFB is a 12nF PET polyester film capacitor with a DC rated voltage of 400V and a tolerance of 10%. It is packaged in a radial leaded package with a lead pitch of 7.5mm and a length of 10.3mm. The capacitor is designed for through hole mounting and is suitable for use in a wide range of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ECQ-E4123KFB is RoHS compliant and is available in quantities of 1000 in bulk packaging.
Panasonic ECQ-E4123KFB technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4123KFB to view detailed technical specifications.
No datasheet is available for this part.
